- RS Stock No.:
- 165-8461
- Mfr. Part No.:
- AP3503FMPTR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8461
- Mfr. Part No.:
- AP3503FMPTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.92 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 3A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 400 kHz |
Mounting Type | Surface Mount |
Package Type | PSOP-8 |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Height | 1.55mm |
Efficiency | 95% |
Width | 5.1mm |
Switching Regulator | Yes |
Dimensions | 4 x 5.1 x 1.55mm |