Recom RP20-FW DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 162-2671
- Mfr. Part No.:
- RP20-2415SFW
- Manufacturer:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2671
- Mfr. Part No.:
- RP20-2415SFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | RP20-FW | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series RP20-FW | ||
Load Regulation ±0.5% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
