- RS Stock No.:
- 124-6496
- Mfr. Part No.:
- BD9G101G-TR
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
PHP60.988
(exc. VAT)
PHP68.307
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP60.988 | PHP304.94 |
25 - 45 | PHP59.158 | PHP295.79 |
50 - 120 | PHP57.382 | PHP286.91 |
125 - 245 | PHP55.66 | PHP278.30 |
250 + | PHP53.99 | PHP269.95 |
*price indicative |
- RS Stock No.:
- 124-6496
- Mfr. Part No.:
- BD9G101G-TR
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 500mA |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1..7 MHz |
Package Type | SSOP |
Pin Count | 6 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 1.1mm |
Width | 1.6mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |