XP Power ISE DC-DC Converter, 24V dc/ 42mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-7348
- Mfr. Part No.:
- ISE0324A
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP289.55
(exc. VAT)
PHP324.30
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP289.55 |
10 - 18 | PHP280.87 |
19 + | PHP272.18 |
- RS Stock No.:
- 122-7348
- Mfr. Part No.:
- ISE0324A
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 42mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8.3mm |
Length | 12.7mm |
Depth | 7mm |
Series | ISE |
Minimum Temperature | -40°C |
Efficiency | 80% |
Maximum Temperature | +105°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |