XP Power IA DC-DC Converter, ±3.3V dc/ ±151mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 122-6825
- Mfr. Part No.:
- IA0503S
- Manufacturer:
- XP Power
Available for back order.
Price Each
PHP396.57
(exc. VAT)
PHP444.16
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP396.57 |
5 - 9 | PHP384.66 |
10 + | PHP373.11 |
- RS Stock No.:
- 122-6825
- Mfr. Part No.:
- IA0503S
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±3.3V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±151mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.16mm |
Width | 6.09mm |
Length | 19.3mm |
Series | IA |
Load Regulation | ±20% |
Maximum Temperature | +85°C |
Efficiency | 65% |
Minimum Temperature | -40°C |