XP Power JCE03 DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-6206
- Mfr. Part No.:
- JCE0348S05
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-6206
- Mfr. Part No.:
- JCE0348S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCE03 Series of Isolated DC-DC Converters
The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.32mm |
Length | 31.75mm |
Depth | 10.16mm |
Series | JCE03 |
Load Regulation | ±1.2% |
Maximum Temperature | +100°C |
Efficiency | 79% |
Minimum Temperature | -40°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |