Microchip TC1044SEPA, 8-Channel, Voltage Regulator, 20 mA, -4.3 V dc, PDIP 8-Pin
- RS Stock No.:
- 598-887
- Mfr. Part No.:
- TC1044SEPA
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
PHP25,506.72
(exc. VAT)
PHP28,567.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 360 + | PHP70.852 | PHP25,506.72 |
*price indicative
- RS Stock No.:
- 598-887
- Mfr. Part No.:
- TC1044SEPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 180μA | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Power Rating | 800mW | |
| Length | 10.16mm | |
| Height | 3.56mm | |
| Series | TC104 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 180μA | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Current 20mA | ||
Power Rating 800mW | ||
Length 10.16mm | ||
Height 3.56mm | ||
Series TC104 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Charge pump DC-to-DC voltage converter designed to generate negative or doubled voltages from a positive input supply. It operates without inductors, using only two external capacitors, which simplifies design and reduces electromagnetic interference. The device supports input voltages from 1.5 V to 12 V and delivers efficient voltage conversion with minimal power consumption. It includes a frequency boost feature to raise the internal oscillator from 10 kHz to 45 kHz, allowing the use of smaller capacitors.
Low cost and easy to use
Only two external capacitors required
RS 232 negative power supply
Related links
- Microchip TC7660SCOA713 Voltage Regulator -4.3 V dc 22.5 kHz, PDIP 8-Pin
- Microchip TC1044SCOA Voltage Regulator 4.3 V 22.5 kHz, DIP 8-Pin
- Microchip Regulator 10 V, PDIP 8-Pin
- Microchip TC7660CPA Regulator 10 V, PDIP 8-Pin
- Microchip TC1044SCPA Regulator -1.5/12 V 45 kHz, PDIP 8-Pin
- Microchip Regulator -1.5/12 V 45 kHz, PDIP 8-Pin
- Microchip Regulator -1.5/10 V 10 kHz, PDIP 8-Pin
- Microchip TC7660EPA Regulator -1.5/10 V 10 kHz, PDIP 8-Pin
