MEAN WELL ADS-155 AC/DC Converter, 12V, 5 V/, 370V Input, 124V Input, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 534-838
- Distrelec Article No.:
- 301-34-099
- Mfr. Part No.:
- ADS-15512
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP5,151.72
(exc. VAT)
PHP5,769.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,151.72 |
*price indicative
- RS Stock No.:
- 534-838
- Distrelec Article No.:
- 301-34-099
- Mfr. Part No.:
- ADS-15512
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12, 5V | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 370V | |
| Minimum Input Voltage | 124V | |
| Series | ADS-155 | |
| Length | 199mm | |
| Standards/Approvals | UL, cUL, TUV, CB, CE, PFC, cULus, EAC, UCKA | |
| Weight | 1kg | |
| Depth | 50mm | |
| Width | 110mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12, 5V | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 370V | ||
Minimum Input Voltage 124V | ||
Series ADS-155 | ||
Length 199mm | ||
Standards/Approvals UL, cUL, TUV, CB, CE, PFC, cULus, EAC, UCKA | ||
Weight 1kg | ||
Depth 50mm | ||
Width 110mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL ADS-155 AC/DC Converter 5 V (CH 2)/ 124V Input, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL ADS-155 AC/DC Converter 5 V (CH 2)/ 124V Input, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL ADS-55 AC/DC Converter 5 V (CH 2)/ 124V Input, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL ADS-55 AC/DC Converter 5 V (CH 2)/ 124V Input, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL Power Supply 60 A Input 124V to 370V dc
- MEAN WELL Power Supply 21.4 A Input 124V to 370V dc
- MEAN WELL Switch Mode Power Supply Input 124V to 370V
- TRACOPOWER EN DC/DC Converter 36V Input 2.5 mA 60 °C Max Temp -10 °C Min Temp
