XP Power JHM DC/DC Converter, 15V dc/ 100 mA, 10V dc Input, 10V dc Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP19,605.11

(exc. VAT)

PHP21,957.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP19,605.11PHP1,960.511

*price indicative

RS Stock No.:
516-818
Distrelec Article No.:
304-47-073
Mfr. Part No.:
JHM0312D15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10V dc

Maximum Input Voltage

10V dc

Output Current 1

100mA

Output Current 2

909mA

Mount Type

Through Hole

Output Voltage 2

24V

Input Ratio

4:1

Number of Outputs

2

MTBF

1000000h

Ripple and Noise

150mV Pk-Pk

Number of Pins

8

Isolation Voltage

1500V

Package Type

DIP-24 Metal

Maximum Output Power

6W

Standards/Approvals

EN61000-4-2, EN61000-4-6, EN61000-4-4, EN55022, EN61000-4-8

Width

0.9in

Series

JHM

Weight

0.04lb

Length

1.25in

Efficiency

74.84%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

The XP Power JHM03 series is designed for medical applications with 2 x MOPP 3kVAC reinforced isolation and 2μA patient leakage current, it is housed in a DIP24 PCB mount plastic case.

International medical safety approvals

EN55011 Class A with no external components