Ideal Power ESB DC-DC Converter, ±12V dc/ ±800mA Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 248-316
- Mfr. Part No.:
- ESB36120-D-1IP
- Manufacturer:
- Ideal Power
Discontinued product
- RS Stock No.:
- 248-316
- Mfr. Part No.:
- ESB36120-D-1IP
- Manufacturer:
- Ideal Power
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ideal Power 20W Single/Dual Output Regulated Isolated DC-DC Converter - ESB Series
40.6x25.4x8.9 mm metal package (1.6x1 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C
Note
Operating temperature 100% load, Free Air, No derating, Maximum case temperature 100°C.
Dual models can be used as single outputs (24V/30V/48V) depending on model.
Dual models can be used as single outputs (24V/30V/48V) depending on model.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
Approvals
UL,TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 36 V dc |
Output Current | ±800mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Depth | 8.89mm |
Length | 40.64mm |
Series | ESB |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |