TDK-Lambda Isolated DC-DC Converter, 24V dc/ 6.3A Output, 36 → 76 V dc Input, 150W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 237-609
- Mfr. Part No.:
- PH-150-F-48-24 HFP
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 237-609
- Mfr. Part No.:
- PH-150-F-48-24 HFP
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK -Lambda 100 & 150W Single Output Full Function Regulated Isolated DC-DC Converter - PH-F Series
High reliability demonstrated in 5 million hours MTBF
Avoids the need for custom modules
Ease of use in redundant configurations
Systems can operate from different input voltages
International Safety Approvals
High density
Remote On/Off and remote sensing
Fixed switching frequency
Parallel operation
Low component count
Wide output adjustment capability
Signals to support N+1 redundancy
Avoids the need for custom modules
Ease of use in redundant configurations
Systems can operate from different input voltages
International Safety Approvals
High density
Remote On/Off and remote sensing
Fixed switching frequency
Parallel operation
Low component count
Wide output adjustment capability
Signals to support N+1 redundancy
Standards
UL60950-1, CSA22.2 No. 60950-1, EN60950-1
Approvals
UL, CSA
TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 150W |
Input Voltage Nominal | 48 V dc |
Output Current | 6.3A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Isolation Voltage | 3000V ac |
Depth | 12.7mm |
Length | 83mm |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |