Murata Power Solutions NDTS Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
150-809
Mfr. Part No.:
NDTS1205C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Length

32.26mm

Depth

7mm

Series

NDTS

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series


Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - DIP

Related links