- RS Stock No.:
- 759-1825
- Mfr. Part No.:
- ADP3605ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1825
- Mfr. Part No.:
- ADP3605ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Unregulated Charge Pump Converters, Analog Devices
Switched Capacitor Converters, Analog Devices
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -3.09 V |
Maximum Output Voltage | -2.91 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 120mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.288 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.75mm |
Width | 4mm |
Switching Regulator | Yes |
Dimensions | 5 x 4 x 1.75mm |
Load Regulation | 0.3 mV/mA |
Length | 5mm |