- RS Stock No.:
- 145-3704
- Mfr. Part No.:
- NCP1092DG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 96)
PHP87.696
(exc. VAT)
PHP98.22
(inc. VAT)
Units | Per Unit | Per Tray* |
96 + | PHP87.696 | PHP8,418.816 |
*price indicative |
- RS Stock No.:
- 145-3704
- Mfr. Part No.:
- NCP1092DG
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Interface Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 72 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | -0.3 V |