- RS Stock No.:
- 121-7888
- Mfr. Part No.:
- NCP81246MNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-7888
- Mfr. Part No.:
- NCP81246MNTXG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 750 kHz |
Width | 6mm |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Dimensions | 6 x 6 x 0.95mm |
Length | 6mm |
Height | 0.95mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |