- RS Stock No.:
- 174-9993
- Mfr. Part No.:
- SAM40-8
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 174-9993
- Mfr. Part No.:
- SAM40-8
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LeCroy Sensor Acquisition Module
The LeCroy SAM40 series sensor acquisition module provides up to 8 input channels for low frequency (sensor signal) acquisition and analysis. The device is ideal for connecting all types of communication devices. It enables the easy system to debug and analysis of different types of signals for a wide range of applications from different engineering fields to medical applications. Data acquisition is one of the most important parts while dealing with a range of sensors and data inputs in various applications. Data acquisition also includes data storage, processing and monitoring.
Features and Benefits
Large bandwidth of 40KHz
Supports digital as well as analogue inputs
Cost-efficient device
High sampling rate of 100ksps
Intuitive display
Highly precision and accuracy
Easy conversion of units and rescaling of different parameters
24 bit resolution
Easy interfacing with oscilloscopes with the help of USB 2.0
Built-in bandwidth limiting
Supports digital as well as analogue inputs
Cost-efficient device
High sampling rate of 100ksps
Intuitive display
Highly precision and accuracy
Easy conversion of units and rescaling of different parameters
24 bit resolution
Easy interfacing with oscilloscopes with the help of USB 2.0
Built-in bandwidth limiting
Applications
Process control systems
Industrial automation systems
IoT Networks
Environmental chamber monitoring
Mechatronics
Electromechanical
Automotive applications
Motor and drives
Industrial automation systems
IoT Networks
Environmental chamber monitoring
Mechatronics
Electromechanical
Automotive applications
Motor and drives
Certifications
CE compliant
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 8 |
Sampling Rate | 100ksps |
Resolution | 12 bit |
Connectivity | USB 2.0 |
Power Source | Mains |
Input Type | Analogue, Digital |
Weight | 4.4kg |
Height | 101mm |
Model Number p | SAM40 |
Length | 426mm |
Minimum Operating Temperature | 0°C |
Width | 340mm |
Maximum Operating Temperature | +50°C |