Siemens GSD..1A Series Rotary Actuator, 95 °
- RS Stock No.:
- 636-532
- Mfr. Part No.:
- GSD361.1A / S55499-D231
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,880.27
(exc. VAT)
PHP17,785.90
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,880.27 |
*price indicative
- RS Stock No.:
- 636-532
- Mfr. Part No.:
- GSD361.1A / S55499-D231
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Shaft Type | Round/Square | |
| Series | GSD..1A | |
| Maximum Torque Rating | 5Nm | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cUL, CE, UL 60730, RCM, EN 60730, EAC | |
| Weight | 0.7kg | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Shaft Type Round/Square | ||
Series GSD..1A | ||
Maximum Torque Rating 5Nm | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cUL, CE, UL 60730, RCM, EN 60730, EAC | ||
Weight 0.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator with 2 Nm torque and a 30-second rotation time. It is designed to provide smooth, gradual damper control in HVAC, building automation, and industrial ventilation systems. This actuator ensures precise control of airflow, enhances system efficiency, and offers reliable, long-term performance. Its an ideal choice for applications that require steady and controlled adjustments to air dampers in a compact and durable design.
Self centering shaft adapter
CE and UKCA compliant
RoHS compliant
