- RS Stock No.:
- 885-7633
- Mfr. Part No.:
- 40-9866S
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7633
- Mfr. Part No.:
- 40-9866S
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D*U Crimp Contacts
Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
20-24 AWG
Crimp tool available separately
Crimp tool available separately
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Phosphor Bronze |
Wire Size | 28 → 24 AWG |
Contact Plating | Gold |
Termination Method | Crimp |
Contact Type | Socket |
Series | 98 |
Length | 14.3mm |