FCT, 1731130140 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-880
- Mfr. Part No.:
- 1731130140
- Manufacturer:
- FCT
N
Bulk discount available
Subtotal (1 unit)*
PHP2,605.41
(exc. VAT)
PHP2,918.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,605.41 |
| 10 + | PHP2,396.63 |
*price indicative
- RS Stock No.:
- 665-880
- Mfr. Part No.:
- 1731130140
- Manufacturer:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Gender | Female | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Gender Female | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- TW
The FCT High-density D-Sub connector is designed for efficient and reliable connections in Compact spaces. With its female, right-angle configuration, it facilitates secure PCB through-hole mounting, making it an Ideal choice for various electronic applications. This connector features gold plating for enhanced conductivity and durability, and is equipped with a grounding bracket that ensures stable operation under demanding conditions. With a capacity of 78 circuits, it effectively supports multi-channel data transfer, meeting the requirements of high-performance systems. The robust construction includes a combination of copper alloy contacts and a steel shell, ensuring longevity and resilience against environmental stressors.
Compact size with a right-angle design for space-efficient PCB integration
78 circuits offer significant data transfer capacity for complex applications
Gold plating on contacts enhances conductivity and corrosion resistance
Grounding bracket provides additional stability and electromagnetic interference protection
Constructed with Durable materials including copper alloy for contacts and steel for the Shell
IP20 rating suitable for applications where exposure to dust and moisture is limited
Thread-in panel mount method allows for secure installation
Related links
- FCT Female PCB D-Sub Connector, Gold over Nickel
- FCT Female Crimp D-Sub Connector, Gold over Nickel
- FCT Male PCB D-Sub Connector, Gold over Nickel
- FCT Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT Female Crimp D-Sub Connector, Gold over Nickel
