HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 100 units)*

PHP16,988.40

(exc. VAT)

PHP19,027.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
100 - 400PHP169.884PHP16,988.40
500 - 900PHP166.486PHP16,648.60
1000 - 2400PHP163.157PHP16,315.70
2500 - 4900PHP159.894PHP15,989.40
5000 +PHP156.696PHP15,669.60

*price indicative

RS Stock No.:
923-5050
Mfr. Part No.:
09672095615
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Current

6.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

E

Housing Material

Steel

Voltage

1000V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Steel

Pitch

2.77mm

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts


Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.