- RS Stock No.:
- 885-8951
- Mfr. Part No.:
- DAH-15S
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8951
- Mfr. Part No.:
- DAH-15S
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
D-Series Basic D-Sub Connectors
Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | A |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 39.14mm |
Width | 10.92mm |
Depth | 12.55mm |
Dimensions | 39.14 x 10.92 x 12.55mm |
Series | D |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |