HARTING D-Sub Filter 9 Way Panel Mount D-sub Connector Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
843-6104
Mfr. Part No.:
09641117230
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

100.0 V

Length

30.8mm

Width

12.5mm

Depth

14.5mm

Dimensions

30.8 x 12.5 x 14.5mm

Series

D-Sub Filter

COO (Country of Origin):
CZ