- RS Stock No.:
- 692-7504
- Mfr. Part No.:
- 09642217800
- Manufacturer:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP181.44
(exc. VAT)
PHP203.21
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP181.44 |
50 - 99 | PHP175.99 |
100 - 249 | PHP170.55 |
250 - 499 | PHP166.92 |
500 + | PHP163.30 |
- RS Stock No.:
- 692-7504
- Mfr. Part No.:
- 09642217800
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ferrite-filters solder buckets
Flange through hole 3.1 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Filtered 'D' Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.77mm |
D Connector Type | Filtered D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 7.5A |
Housing Material | Steel |
Voltage Rating | 250 V ac |
Length | 39.2mm |
Width | 12.5mm |
Contact Plating | Gold |