Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
D Sub Connectors
Hirose 1600 20 Way Cable Mount D-sub Connector Socket, 2.5mm Pitch
RS Stock No.:
322-0774
Mfr. Part No.:
S-1620A(09)
Manufacturer:
Hirose
View this category
Discontinued product
RS Stock No.:
322-0774
Mfr. Part No.:
S-1620A(09)
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
S1600 Series
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Number of Contacts
20
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.5mm
Termination Method
Solder
Current Rating
3A
Housing Material
DAP
Voltage Rating
300 V ac
Length
33mm
Width
33mm
Depth
13mm
Contact Plating
Silver
Series
1600
Dimensions
33 x 13 x 15mm
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C