HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-3658
Mfr. Part No.:
09651216702
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Current

6.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Nut

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1000V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Gold Plated

COO (Country of Origin):
CH

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch


From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal Shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave soldering termination

• Performance level 2 and 3

• Stamped contacts

D-Sub Connectors - Harting


Related links