FCT from Molex FC 25 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 123-7427
- Mfr. Part No.:
- FC25S0G1 / 1731140079
- Manufacturer:
- FCT from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7427
- Mfr. Part No.:
- FC25S0G1 / 1731140079
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| D Connector Type | Filtered D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | B | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Contact Material | Copper Alloy | |
| Series | FC | |
| Contact Size | 3 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
D Connector Type Filtered D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size B | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Contact Material Copper Alloy | ||
Series FC | ||
Contact Size 3 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +85°C | ||
FCT-D-Sub Filtered Plug and Sockets - Solder
From FCT, a series professional grade filtered solder pot D-Sub connectors. The plug and socket connectors have tin plated steel shells with 3.1 mm fixing centres and 2.84 mm contact pitch. Signal contacts suitable for 20 AWG wire. Available in 9, 15 and 25 way plugs and sockets.
Features and Benefits
Tin plated steel shells (with dimples for higher frequencies- male connectors only)
Fully compatible with standard D-Sub connectors
Space saving
Fully compatible with standard D-Sub connectors
Space saving
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
FCT- D-Sub Connectors
Related links
- HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 3 Way Cable Mount D-sub Connector Socket
- MH Connectors MH105 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 32 (Signal), 4 (Power/Coax) Way Cable Mount D-sub Connector Socket
- HARTING 44 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- TE Connectivity 109 15 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
