- RS Stock No.:
- 121-7372
- Mfr. Part No.:
- DE09P364TXLF
- Manufacturer:
- Amphenol ICC
Temporarily out of stock - back order for despatch 02/10/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 100)
PHP48.83
(exc. VAT)
PHP54.69
(inc. VAT)
Units | Per Unit | Per Box* |
100 - 2400 | PHP48.83 | PHP4,883.00 |
2500 - 7400 | PHP45.575 | PHP4,557.50 |
7500 - 19900 | PHP43.405 | PHP4,340.50 |
20000 - 39900 | PHP41.234 | PHP4,123.40 |
40000 + | PHP39.175 | PHP3,917.50 |
*price indicative |
- RS Stock No.:
- 121-7372
- Mfr. Part No.:
- DE09P364TXLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Straight Connectors for Soldering to PCBs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 30.43mm |
Width | 12.05mm |
Depth | 12.17mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 30.43 x 12.05 x 12.17mm |
Series | D |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |