Encitech Connectors DPPK 9 Way Top Male

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
560-540
Mfr. Part No.:
6355-0054-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Orientation

Top

Connector Gender

Male

Housing Material

Polyamide

Voltage

1000V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

110°C

Standards/Approvals

UL, UL94 V-0

Series

DPPK

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE

Related links