FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- RS Stock No.:
- 533-251
- Distrelec Article No.:
- 144-17-228
- Mfr. Part No.:
- 1731070246
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 533-251
- Distrelec Article No.:
- 144-17-228
- Mfr. Part No.:
- 1731070246
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Mixed Contact D Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | chemSHERPA, IEC-62474, RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D, Low-Halogen, Molex Product Declaration | |
| Series | 173107 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Mixed Contact D Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals chemSHERPA, IEC-62474, RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D, Low-Halogen, Molex Product Declaration | ||
Series 173107 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Mixed Dsub M-S Solder 5-C Gold
- Mixed Dsub F-RA Through Hole 11-C Gold
- HD Dsub Conn M S Solder Cup DD-78
- HARTING Female Solder D-Sub Connector Power Contact, Gold
- HARTING size 188 AU RG 174 U Male Crimp Gold
- Through Hole Trimmer Potentiometer 0.5W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT15
- Through Hole Trimmer Potentiometer 0.33W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- Artesyn AEE20W-M DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
