FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- RS Stock No.:
- 533-158
- Distrelec Article No.:
- 144-17-250
- Mfr. Part No.:
- 1731070108
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP663.75
(exc. VAT)
PHP743.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP663.75 |
| 10 + | PHP610.69 |
*price indicative
- RS Stock No.:
- 533-158
- Distrelec Article No.:
- 144-17-250
- Mfr. Part No.:
- 1731070108
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Mixed Contact D Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class C, IEC-62474, IPC 1752A Class D, REACH, RoHS, Molex Product Declaration, chemSHERPA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Mixed Contact D Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals Low-Halogen, IPC 1752A Class C, IEC-62474, IPC 1752A Class D, REACH, RoHS, Molex Product Declaration, chemSHERPA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 173107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
