Phoenix Contact, VS Series For Use With VS-09
- RS Stock No.:
- 483-393
- Mfr. Part No.:
- 1655292
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP18,359.77
(exc. VAT)
PHP20,562.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,359.77 | PHP367.195 |
*price indicative
- RS Stock No.:
- 483-393
- Mfr. Part No.:
- 1655292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| For Use With | VS-09 | |
| Series | VS | |
| Gender | Male | |
| Number of Contacts | 2 | |
| Material | Polybutylene Terephthalate, Copper Alloy, Chromated, Steel | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Approval ID:E118976 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
For Use With VS-09 | ||
Series VS | ||
Gender Male | ||
Number of Contacts 2 | ||
Material Polybutylene Terephthalate, Copper Alloy, Chromated, Steel | ||
IP Rating IP20 | ||
Standards/Approvals UL Approval ID:E118976 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB contact carrier features a shell size 1 and is designed to accommodate two combined contacts. It uses pin-type contacts and ensures secure fixing with a 4-40 UNC thread and solder pins. This carrier is specifically designed for panel mounting frame VS-09-..., providing a reliable and stable connection. Its durable construction makes it suitable for industrial applications.
Degree of protection is IP20
Threads and solder pins
Related links
- Amphenol Industrial HDB 26 Way Threaded Mount D-sub Connector Plug, with Screw Thread
- Amphenol Industrial HDB 15 Way Threaded Mount D-sub Connector Plug, with Screw Thread
- Amphenol Industrial HDB 25 Way Threaded Mount D-sub Connector Plug, with Screw Thread
- Phoenix Contact VS 25 Way Screw Mount D-sub Connector Contact Plug, with Screw
- Amphenol Industrial HDB 26 Way Threaded Mount D-sub Connector Socket, with Screw Thread
- Amphenol Industrial HDB 15 Way Threaded Mount D-sub Connector Socket, with Screw Thread
- Amphenol Industrial HDB 15 Way Threaded Mount D-sub Connector Socket with Screw Thread
- CONEC 302W2CPXX 2 Way Threaded Mount D-sub Connector Plug
