Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-095
- Distrelec Article No.:
- 300-81-347
- Mfr. Part No.:
- 6355-0042-23
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
PHP809.56
(exc. VAT)
PHP906.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP809.56 |
| 10 + | PHP744.45 |
*price indicative
- RS Stock No.:
- 340-095
- Distrelec Article No.:
- 300-81-347
- Mfr. Part No.:
- 6355-0042-23
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, packed in a kit with either a male or female D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. This versatile kit ensures secure and reliable connections, making it ideal for industrial applications where robust performance is required.
Full metal cover
Available in different sizes
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- Encitech Connectors, 6355 Series D-sub Connector Kit For Use With Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall