Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-959
- Distrelec Article No.:
- 300-81-388
- Mfr. Part No.:
- 6355-0059-11
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
PHP316.26
(exc. VAT)
PHP354.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP316.26 |
| 10 - 24 | PHP291.08 |
| 25 + | PHP256.46 |
*price indicative
- RS Stock No.:
- 339-959
- Distrelec Article No.:
- 300-81-388
- Mfr. Part No.:
- 6355-0059-11
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 15 | ||
Gender Female | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for enhanced corrosion resistance and durability. The contact pins are made from copper alloy, ensuring reliable and stable connections. With an operating temperature range of -55°C to +110°C, it is well-suited for a variety of industrial applications requiring secure and efficient performance in challenging environments.
Packed in Kit with male or female D-sub connector
Available in different sizes
