- RS Stock No.:
- 218-267
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 218-267
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
9-25 Way D Adaptors
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).
Specifications
Attribute | Value |
---|---|
Converts From Gender | Female |
Converts From Type | 9 Way D-Sub |
Converts To Gender | Female |
Converts To Type | 25 Way D-Sub |