SAM 227-20AN 200 mm 6 mm Hardened Steel Bolt Cutter

Subtotal (1 unit)*

PHP5,073.24

(exc. VAT)

PHP5,682.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,073.24

*price indicative

RS Stock No.:
266-6868
Mfr. Part No.:
227-20AN
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bolt Cutter

Overall Length

200mm

Cutting Capacity

6 mm

Jaw Material

Hardened Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe steel cutting pliers are large capacity pliers. Due to its force multiplication geometry it can cut the material powerfully. It has built in return spring and ergonomic arms to avoid musculoskeletal disorders.

Ideal for large cross sections

Related links