Honeywell CSLA Series Current Transducer, 57 → 950A Input, 15.7mm Bore, 6 → 16 V dc
- RS Stock No.:
- 226-9625
- Mfr. Part No.:
- CSLA2DE
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-9625
- Mfr. Part No.:
- CSLA2DE
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Bore Size | 15.7mm | |
| Series | CSLA | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 6 → 16 V dc | |
| Input Current | 57 → 950A | |
| Overall Height | 44.4mm | |
| Overall Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Bore Size 15.7mm | ||
Series CSLA | ||
Sensor Technology Open Loop | ||
Supply Voltage 6 → 16 V dc | ||
Input Current 57 → 950A | ||
Overall Height 44.4mm | ||
Overall Width 30.5mm | ||
The Honeywell CSLA series is open loop current sensors provide output voltage proportional to measured current without using feedback control. They are often preferred in battery powered circuits due to their compact size and lower power consumption. Potential applications include welding machines, variable speed drives, UPS and overcurrent protection.
Enhanced response time
Output voltage isolated from input
Minimum energy dissipation
Output voltage isolated from input
Minimum energy dissipation
