LEM HLSR Series Current Transformer, 80A Input, 80:1, +5 V
- RS Stock No.:
- 200-3796
- Mfr. Part No.:
- HLSR 80-P/SP10
- Manufacturer:
- LEM
Subtotal (1 unit)**
PHP843.98
(exc. VAT)
PHP945.26
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP843.98 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw