Socomec TF-55 Series Current Transformer, 55mm Bore
- RS Stock No.:
- 122-0552
- Mfr. Part No.:
- 48290570
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0552
- Mfr. Part No.:
- 48290570
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | TF-55 | |
| Bore Size | 55mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Mounting Type | Cable Mount | |
| For Use With | DIRIS B-30, DIRIS Digiware | |
| Dimensions | 85 x 18 x 38 mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series TF-55 | ||
Bore Size 55mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Mounting Type Cable Mount | ||
For Use With DIRIS B-30, DIRIS Digiware | ||
Dimensions 85 x 18 x 38 mm | ||
- COO (Country of Origin):
- GB
Flexible Current Sensor- TF Series
TF Series current sensors can be connected to DIRIS Digiware series and DIRIS B-30 series via rapid RJ12 connection.
Features and Benefits
• Plug & play rapid RJ12 connection
• High accuracy over the whole operating range
• Ratings from 150 to 2000 A, depending on model
• Apertures from 55 to 120 mm, depending on model
• Suitable for existing space-constrained installations with high-intensity current
• Cable and/or bar mounting
• High accuracy over the whole operating range
• Ratings from 150 to 2000 A, depending on model
• Apertures from 55 to 120 mm, depending on model
• Suitable for existing space-constrained installations with high-intensity current
• Cable and/or bar mounting
Current Transformers
