- RS Stock No.:
- 331-575
- Mfr. Part No.:
- CTSCM40500/5-5/1
- Manufacturer:
- HOBUT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 331-575
- Mfr. Part No.:
- CTSCM40500/5-5/1
- Manufacturer:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clip-Together Split Core Current Transformer
Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO
Supplied with
Moulded case with 1m flying lead
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 500:5 |
Series | CTSCM |
Transformer Type | Clip Fit |
Input Current | 500A |
Output Current | 5 A |
Overall Height | 116mm |
Overall Width | 104.5mm |
Overall Depth | 35.5mm |
Minimum Temperature | -30°C |
Maximum Temperature | +80°C |
Mounting Type | Clip Fit |