- RS Stock No.:
- 806-7907
- Mfr. Part No.:
- AD8219BRMZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7907
- Mfr. Part No.:
- AD8219BRMZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | -0.3 → 85 V |
Minimum CMRR | 94dB |
Number of Channels per Chip | 1 |
Output Type | Unidirectional |
Maximum Supply Current | 130 Bias μA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |
Length | 3.2mm |
Maximum Operating Supply Voltage | 80 V |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Width | 3.2mm |
Maximum Operating Temperature | +125 °C |