- RS Stock No.:
- 888-1122
- Mfr. Part No.:
- KC7050A100.000C30E00
- Manufacturer:
- KYOCERA
Discontinued product
- RS Stock No.:
- 888-1122
- Mfr. Part No.:
- KC7050A100.000C30E00
- Manufacturer:
- KYOCERA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AVX - KC7050A-C3 Series of Clock Oscillators
The KC7050A-C3 series of clock oscillators have been professionally designed in a miniature ceramic package with seam welding and are renowned for their high reliability.
Highly reliable
Seam welding
Miniature ceramic package
Surface mount type
Seam welding
Miniature ceramic package
Surface mount type
Programmable Oscillators
Specifications
Attribute | Value |
---|---|
Standard Frequency | 100MHz |
Mounting Type | Surface Mount |
Load Capacitance | 15pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 7 x 5 x 1.6mm |
Frequency Tolerance | ±50ppm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |