- RS Stock No.:
- 810-2561
- Mfr. Part No.:
- 5XEA10000123TF80Q3
- Manufacturer:
- Interquip
Discontinued product
- RS Stock No.:
- 810-2561
- Mfr. Part No.:
- 5XEA10000123TF80Q3
- Manufacturer:
- Interquip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-5032B
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | +70°C, +85°C |
Minimum Operating Temperature | -40°C |