Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
MERCURY 24MHz Crystal ±30ppm HC-49U 2-Pin 10.7 x 4.5 x 13.6mm
RS Stock No.:
672-0233
Mfr. Part No.:
H49-24.000-18-30/50/4085
Manufacturer:
MERCURY
This image is representative of the product range
View all Crystal Units
Discontinued product
RS Stock No.:
672-0233
Mfr. Part No.:
H49-24.000-18-30/50/4085
Manufacturer:
MERCURY
Technical data sheets
Legislation and Compliance
Product Details
Specifications
H49 49T H49MJ 49TMJ series Data Sheet
H49, 49T, H49MJ & 49TMJ Crystals, Through Hole
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
HC49 & HC49U MERCURY
Crystals Through Hole
Attribute
Value
Standard Frequency
24MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49U
Pin Count
2
Length
10.7mm
Width
4.5mm
Height
13.6mm
Dimensions
10.7 x 4.5 x 13.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
25Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C