- RS Stock No.:
- 173-2312
- Mfr. Part No.:
- X1A000061000812
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 173-2312
- Mfr. Part No.:
- X1A000061000812
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FC12-M Series kHz Range Crystal Unit
FC12-M series kHz range SMD tuning fork crystals with an ultra compact 2.0 x 1.2 x 0.6mm size which is achieved through the incorporation of QMEMS and high precision mounting technology. These low profile FC12-M crystal units have a 32 kHz to 77.5 kHz frequency range and offer high integration density, improved design flexibility and advanced functionality.
Crystals 2.05 x1.2mm Case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 2.05mm |
Width | 1.2mm |
Height | 0.6mm |
Dimensions | 2.05 x 1.2 x 0.6mm |
Frequency Tolerance | ±20ppm, ±30ppm |
Series Resistance | 90kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |