RS PRO 16MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 144-5063
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 20 units)*
PHP651.92
(exc. VAT)
PHP730.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 40 | PHP32.596 | PHP651.92 |
| 60 - 80 | PHP31.47 | PHP629.40 |
| 100 - 180 | PHP29.274 | PHP585.48 |
| 200 - 280 | PHP27.206 | PHP544.12 |
| 300 + | PHP25.29 | PHP505.80 |
*price indicative
- RS Stock No.:
- 144-5063
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.7mm | |
| Dimensions | 3.2 x 2.5 x 0.7mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.7mm | ||
Dimensions 3.2 x 2.5 x 0.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 25MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- AKER 16MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Fox Electronics 16MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
- Euroquartz 16MHz Crystal ±30ppm SMD 2-Pin 7 x 5 x 1.6mm
- IQD 12.288MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

