- RS Stock No.:
- 144-2330
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2330
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro KO Surface Mount Tuning Fork Crystals, 3.2mm x 1.5mm
From RS Pro, these surface mount tuning fork crystals are precision sealed within a miniature package. RS Pro tuning fork crystals feature a frequency of 32.768 kHz.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 7pF |
Package Type | SMT |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 1.5 x 0.8mm |
Frequency Tolerance | ±50ppm |
Series Resistance | 90kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |