Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5 mm
- RS Stock No.:
- 197-484
- Mfr. Part No.:
- 830054236
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP112,218.00
(exc. VAT)
PHP125,685.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP37.406 | PHP112,218.00 |
*price indicative
- RS Stock No.:
- 197-484
- Mfr. Part No.:
- 830054236
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5 mm | |
| Height | 0.9mm | |
| Frequency Tolerance | ±20 ppm | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPX-217 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5 mm | ||
Height 0.9mm | ||
Frequency Tolerance ±20 ppm | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Series CFPX-217 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Wurth Elektronik Quartz Crystal is engineered for reliability and precision in a Compact design. With a size of just 3.2 x 1.5mm, this SMD crystal is housed in a robust ceramic package featuring a hermetically sealed metal lid, ensuring optimal performance even in demanding environments. Designed for a fundamental frequency of 32.7680kHz, it excels in maintaining stability and low ageing, making it Ideal for timekeeping applications and various electronic devices.
Low ageing characteristics promote long term reliability
RoHS compliant aligning with modern environmental standards
Robust performance tolerates drops and vibrations which ensuring operational fitness
Ideal for both consumer and industrial devices owing to its versatile application
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5 mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5 mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5 mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5 mm
- Microchip 32.768 kHz Crystal Unit 20 ppm VDFN 2-Pin 0.9 mm 3.2 mm 1.5 mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5 mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5 mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5 mm
