Abracon, 27MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-27.000MHz-LC
- RS Stock No.:
- 703-2372P
- Mfr. Part No.:
- ASE-27.000MHz-LC
- Manufacturer:
- Abracon
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
PHP3,671.00
(exc. VAT)
PHP4,111.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 99 | PHP146.84 |
| 100 - 249 | PHP130.15 |
| 250 - 499 | PHP116.80 |
| 500 + | PHP110.13 |
*price indicative
- RS Stock No.:
- 703-2372P
- Mfr. Part No.:
- ASE-27.000MHz-LC
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Output Frequency 27MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
ASE

Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- AKER ±50ppm CMOS, 4-Pin SMD S23305-20.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S53305-32.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-12.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S21805-14.31818-X
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40029812
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
