- RS Stock No.:
- 703-2174
- Mfr. Part No.:
- ASFL1-11.0592MHz-EK
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 703-2174
- Mfr. Part No.:
- ASFL1-11.0592MHz-EK
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ASFL1
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 11.0592MHz |
Frequency Stability | ±30ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 1.3mm |
Maximum Operating Temperature | 70°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.3mm |