- RS Stock No.:
- 671-9832
- Mfr. Part No.:
- S75005-24.000-X-15
- Manufacturer:
- AKER
This image is representative of the product range
View all Crystal Oscillators
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP219.43
(exc. VAT)
PHP245.76
(inc. VAT)
units | Per Unit |
1 - 24 | PHP219.43 |
25 - 49 | PHP208.30 |
50 - 99 | PHP194.30 |
100 - 249 | PHP181.20 |
250 + | PHP163.46 |
Packaging Options:
- RS Stock No.:
- 671-9832
- Mfr. Part No.:
- S75005-24.000-X-15
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S75005

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 24MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.3mm |